2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=12 mOhms 900In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=9 mOhms 575In Stock
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.3 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms 1 601In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.5 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 330uF SMD 2KHr ESR=14 mOhms 10 426In Stock
1 250On Order
Min.: 1
Mult.: 1
: 1 000

330 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms 12 942In Stock
Min.: 1
Mult.: 1
: 1 000

39 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms 4 585In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 2.5 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2 401In Stock
Min.: 1
Mult.: 1
: 400

270 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 2 047In Stock
Min.: 1
Mult.: 1
: 3 500

330 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded LT Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 220uF 20% ESR=10mOhms 2 570In Stock
Min.: 1
Mult.: 1
: 400

220 uF 16 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=60 mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 12.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 2.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 2KHr ESR=18 mOhms 6 931In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 56uF SMD 2KHr ESR=29 mOhms 1 451In Stock
Min.: 1
Mult.: 1
: 500

56 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 3.3 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms 1 153In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.1 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=30 mOhms 757In Stock
Min.: 1
Mult.: 1
: 400

68 uF 63 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.45 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms 5 498In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 1.6 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 1 859In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 20 mOhms 900 mA - 55 C + 145 C 10 mm Can ZE-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 560uF 20%Tol 2V 1 829In Stock
Min.: 1
Mult.: 1
: 3 500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1.9 mm Molded WCAP-PHLE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 470uF 20% ESR=11mOhms 1 626In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 10.3 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms 7 978In Stock
Min.: 1
Mult.: 1
Max.: 2 000

330 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 2KHr ESR=7 mOhms 4 895In Stock
Min.: 1
Mult.: 1

1.5 mF 2.5 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors Surface Mount Solid Polymer Aluminum Capacitors 5 478In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.95 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4 742In Stock
Min.: 1
Mult.: 1
: 10 800

100 uF 50 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 125 C 10 mm Can 186 CPNT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm 1 397In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

680 uF 2.5 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1 494In Stock
Min.: 1
Mult.: 1
: 800

1 mF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 10uF 20% ESR=55mOhms 695In Stock
Min.: 1
Mult.: 1
: 400

10 uF 100 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.4 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel