KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 752
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 383In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 2 337In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 Antivibration 2 070In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200 624In Stock
3 500Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 220uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 1 685In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 150 C 15 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 2 058In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 956In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 820 uF 20 % 25 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 20% -55 + /- 125C ESR=6mOhms Perf Plus 3K Hours 310In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=3mOhms 640In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=9mOhms Perf Plus 3K Hours 450In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 780uF 125C Axial ESR=87mOhms AEC-Q20 D=16.2mm 1 032In Stock
Min.: 1
Mult.: 1

Axial 780 uF 20 % 63 VDC - 40 C + 125 C 87 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 800uF 125C Axial ESR=85mOhms AEC-Q20 D=18.2mm 1 226In Stock
Min.: 1
Mult.: 1

Axial 800 uF 20 % 63 VDC - 40 C + 125 C 85 mOhms 26.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63VDC 1100uF 125C Axial ESR=62mOhms AEC- D=18.2mm 16In Stock
1 290Expected 17/06/2027
Min.: 1
Mult.: 1

Axial 1.1 mF 20 % 63 VDC - 40 C + 125 C 62 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm 101In Stock
Min.: 1
Mult.: 1

Radial 3.2 mF 20 % 35 VDC - 40 C + 125 C 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 780uF 125C Radial Crown ESR=87mOhms D=16.2mm 929In Stock
Min.: 1
Mult.: 1

Radial 780 uF 20 % 63 VDC - 40 C + 125 C 87 mOhms 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 800uF 125C Radial Crown ESR=85mOhms D=18.2mm 1 372In Stock
Min.: 1
Mult.: 1

Radial 800 uF 20 % 63 VDC - 40 C + 125 C 85 mOhms 27.7 mm (1.091 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 125C Radial Crown ESR=62mOhms D=18.2mm 51In Stock
960On Order
Min.: 1
Mult.: 1

Radial 1.1 mF 20 % 63 VDC - 40 C + 125 C 62 mOhms 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 129In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 63 VDC - 40 C + 125 C 65 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 16In Stock
1 152Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 576

Radial 1.9 mF 20 % 63 VDC - 40 C + 125 C 45 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 370uF -10/+30% Radial -40/+150C AEC-Q200 1 030In Stock
Min.: 1
Mult.: 1

Radial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 120In Stock
Min.: 1
Mult.: 1

Radial 8.7 mF 20 % 25 VDC - 40 C + 125 C 40 mOhms 43.7 mm AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 35V 68uF 7343-20 20% ESR=70mOhms Hi Energy Hi Humidity 568In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 70 mOhm 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms 1 944In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms 1 320In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 12.5 VDC - 55 C + 125 C 25 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms 7 461In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel