Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay T55V336M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V336M020C0040 800In Stock
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm
Vishay T55B225M050C0200
Vishay Tantalum Capacitors - Polymer T55B225M050C0200 1 870In Stock
Min.: 1
Mult.: 1

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 4.7 uF 20 % - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR 25In Stock
Min.: 1
Mult.: 1
: 400
No
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay T55P106M010C0200
Vishay Tantalum Capacitors - Polymer T55P106M010C0200 230In Stock
6 000Expected 12/04/2027
Min.: 1
Mult.: 1
SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 2 mm 1.25 mm 1.2 mm
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 30 Max. ESR 2 071In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 20V 20% 125C 2000H 8.0x8.0x11.7 855In Stock
Min.: 1
Mult.: 1
: 10 800

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 50V 20% 125C 4000H 10.0x10.0x10.5 201In Stock
Min.: 1
Mult.: 1
: 13 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.8 mm (0.425 in) Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 16V 20% 125C 2000H 10.0x10.0x10.5 1 060In Stock
Min.: 1
Mult.: 1
: 13 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10.8 mm (0.425 in) Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% 525In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52477M016M12T0055 6 133In Stock
Min.: 1
Mult.: 1

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm
Vishay / Sprague Tantalum Capacitors - Polymer T59157M035EL2T0100 350In Stock
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR 7 576In Stock
61 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR 5 292In Stock
13 200On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 75 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 75V Case EE 2 336In Stock
2 800Expected 04/05/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 75 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 16volts 20% 2 070In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 1 783In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35volts 20% 55mohms maxESR 51In Stock
5 000Expected 27/01/2028
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 25V ESR-60mOhm Size D 834In Stock
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR 9 114In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 8.2 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR 9 372In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 300 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% B Case 3V 2 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 100 uF 20 % - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 68uF 20% B Case 4V 2 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 68 uF 20 % - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 22uF 20% B Case 10V 2 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 22 uF 20 % - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 35V 20% 105C 10000H 6.3x6.3x5.8 3 630In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 6.1 mm (0.24 in) Reel, Cut Tape, MouseReel