Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 39uF 20% ESR=40mOhms 804In Stock
Min.: 1
Mult.: 1
: 500

39 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 33uF 20% ESR=35mOhms 21In Stock
800On Order
Min.: 1
Mult.: 1
: 400

33 uF 35 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 120uF 20% ESR=30mOhms 436In Stock
Min.: 1
Mult.: 1
: 500

120 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.2 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 50V 10uF 20% ESR=45mOhms 636In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 63V 10uF 20% ESR=45mOhms 476In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

10 uF 63 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 100V 6.8uF 20% ESR=48mOhms 234In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 100 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 100V 12uF 20% ESR=45mOhms 654In Stock
Min.: 1
Mult.: 1
: 500

12 uF 100 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.9 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 80V 10uF 20% ESR=45mOhms 1 021In Stock
1 000Expected 05/02/2027
Min.: 1
Mult.: 1
: 500

10 uF 80 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 10uF 20% SMT V-Chip -55/+105C 87In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

10 uF 50 VDC SMD/SMT 5.3 mm (0.209 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5.8 mm 5 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 180uF 20% ESR=22mOhms 212In Stock
Min.: 1
Mult.: 1
: 400

180 uF 35 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 4.1 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1200uF 20% ESR=9mOhms
1 800Expected 06/11/2026
Min.: 1
Mult.: 1
: 600

1.2 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 2.1 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 470uF 20%Tol 2.5V
6 226Expected 16/10/2026
Min.: 1
Mult.: 1
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 10.2 A - 55 C + 105 C 1.9 mm Molded WCAP-PHSE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 56uF 20% ESR=40mOhms 1In Stock
Min.: 1
Mult.: 1
: 700

56 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.2 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 100uF 20% SMT V-Chip -55/+105C
888Expected 14/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 47uF 20% SMT V-Chip -55/+105C
1 401On Order
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 180uF 20% ESR=21mOhms
794Expected 18/01/2027
Min.: 1
Mult.: 1
: 800

180 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 5.1 A - 55 C + 105 C 8 mm 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 10uF 20% ESR=40mOhms
2 726Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 500

10 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 220uF 20% ESR=20mOhms
699Expected 11/09/2026
Min.: 1
Mult.: 1
: 700

220 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 270uF 20% ESR=21mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

270 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 5.1 A - 55 C + 105 C 8 mm 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 390uF 20% ESR=15mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

390 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 8 mm 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1500uF 20% ESR=12mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

1.5 mF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.9 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 2000uF 20% ESR=12mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

2 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 180uF 20% ESR=15mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

180 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 560uF 20% ESR=12mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

560 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.5 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTG5 Ammo Pack