Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.1 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 39uF 20% ESR=15mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

39 uF 25 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 39uF 20% ESR=32mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

39 uF 35 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 2.7 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 82uF 20% ESR=28mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

82 uF 35 VDC SMD/SMT 11.7 mm (0.461 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.3 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 120uF 20% ESR=25mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

120 uF 35 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 270uF 20% ESR=20mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

270 uF 35 VDC SMD/SMT 12.4 mm (0.488 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.4 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 39uF 20% ESR=35mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

39 uF 50 VDC SMD/SMT 12.4 mm (0.488 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 56uF 20% ESR=35mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

56 uF 50 VDC SMD/SMT 12.4 mm (0.488 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 80V 12uF 20% ESR=40mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

12 uF 80 VDC SMD/SMT 11.7 mm (0.461 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 56uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 6.3 VDC SMD/SMT 5.3 mm (0.209 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5.5 mm 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 68uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

68 uF 6.3 VDC SMD/SMT 5.3 mm (0.209 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5.5 mm 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 82uF 20% ESR=30mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

82 uF 6.3 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 270uF 20% ESR=20mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

270 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 15uF 20% ESR=45mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 000

15 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.2 A - 55 C + 105 C 4 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 39uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

39 uF 10 VDC SMD/SMT 5.3 mm (0.209 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5.5 mm 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 56uF 20% ESR=30mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 82uF 20% ESR=30mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

82 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 180uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

180 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 56uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 15uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

15 uF 20 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 15uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

15 uF 25 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 63V 8.2uF 20% ESR=100mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

8.2 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 700 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 270uF 20% ESR=20mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 700

270 uF 6.3 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 7.7 mm 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 390uF 20% ESR=20mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 700

390 uF 6.3 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 7.7 mm 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 820uF 20% ESR=20mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

820 uF 6.3 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 8.7 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel