+ 125 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping 469In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 391In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 163In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Cutting 195In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 7 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF 40mohm 734338 POSCAP 155In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type 225In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 16 VDC - 55 C + 125 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON 505In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 150 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON TH type 441In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 20volts 5.4A OS-CON TH type 202In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 560 uF 20 % 20 VDC - 55 C + 125 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF 20mohm 10x13mm OSCON 404In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 150 uF 20 % 20 VDC - 55 C + 125 C 20 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA 1 337In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON TH type 261In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 469In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 120 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32v 18uf 8x12mm 709In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 32 VDC - 55 C + 125 C 50 mOhms 12 mm (0.472 in) Bulk

Panasonic Industry Aluminium Organic Polymer Capacitors 32VDC 18uF 20% 997In Stock
Min.: 1
Mult.: 1

Radial 18 uF 20 % 32 VDC - 55 C + 125 C 50 mOhms 12 mm (0.472 in)
Panasonic Industry Aluminium Organic Polymer Capacitors 32v 6.8uf 8x7mm 357In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 32 VDC - 55 C + 125 C 100 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON TH type 373In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm 231In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 47uF 27mOhms Radial 6.3x6mm 3 264In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 47 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4v 560uf 8x12mm 850In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 68uF 25mOhms SMD 8x12mm 19In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA 366In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Cutting 185In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping 980In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Reel, Cut Tape, MouseReel