+ 125 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 47uf 25volts 2.8A OS-CON Polymer 1 868In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 904In Stock
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=9 mOhms 1 550In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms 6 962In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 798In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2817 10% ESR=25mOhms 35In Stock
300On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 150 uF 10 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 2 000In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=3mOhms Life=3kHrs 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1 975In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 2 776In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 50 VDC - 40 C + 125 C 18 mOhms 11 mm (0.433 in) AEC-Q200


Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 5 741In Stock
Min.: 1
Mult.: 1
: 13 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.8 mm (0.425 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 47uf 8.3x6.9mn 1 685In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 180uF 20% LG/Hi Rip AEC-Q200 1 990In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Hi Rip AEC-Q200 1 790In Stock
Min.: 1
Mult.: 1
: 500

Radial 120 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max.ESR AEC-Q200 781In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=60 mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 60 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms 5 498In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms 1 949In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=70mOhm Black Resi 1 999In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 100uf 6.3x5.9mm 1 390In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD 4000h AEC-Q200 1 676In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 22 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 2KHr ESR=15 mOhms 2 259In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 4 636In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=25mOhms 1 851In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel