+ 85 C Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms
2 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2924 20% ESR=70mOhms
1 760Expected 29/04/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm
5 938Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 85 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm Black Resi
1 884Expected 26/03/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 85 C 200 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 85 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 330uF 20% 2917 ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 20 VDC + 85 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 2924 ESR=100mOhms 20% Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 85 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 4.3 mm 1.4 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2924 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=100mOhms Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 85 C 100 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 47.0UF 35.0V Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 85 C 90 mOhms Reel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 1 mF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 16V 180uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 20% ESR=55mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000
No
SMD/SMT 1.5 mF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 10% ESR=55mOhms Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
SMD/SMT 1 mF 10 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel