D Case - 55 C Tantalum Capacitors - Polymer

Results: 1 724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 250 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 250 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 250 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

22 uF 35 VDC SMD/SMT 20 % 2815 120 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

22 uF 35 VDC SMD/SMT 20 % 2815 120 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

22 uF 35 VDC SMD/SMT 20 % 2815 120 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

22 uF 35 VDC SMD/SMT 20 % 2815 120 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

22 uF 35 VDC SMD/SMT 20 % 2815 120 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

22 uF 35 VDC SMD/SMT 20 % 2815 120 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 4V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

220 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 4V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

220 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 4V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

220 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 4V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

220 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel