Bulk SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 25V 20% 8 x 10 AEC-Q200
500Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 25V 20% 8 x 10 AEC-Q200
500Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 25V 20% 5 x 5.8 AEC-Q200
2 000Expected 10/12/2026
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 25V 20% 10 x 10 AEC-Q200
989Expected 21/10/2026
Min.: 1
Mult.: 1

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 22uF 35V 20% 5 x 5.8 AEC-Q200
3 000Expected 15/12/2026
Min.: 1
Mult.: 1

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V 20% 10 x 10 AEC-Q200
1 999Expected 21/10/2026
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 15uF 50V 20% 6.3 x 7.7 AEC-Q200
793Expected 06/11/2026
Min.: 1
Mult.: 1

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 50V 20% 8 x 10 AEC-Q200
500Expected 21/10/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200
1 500Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 63V 20% 10 x 10 AEC-Q200
1 500Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 45uF 75volt 50 ESR Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 45 uF 20 % 75 VDC - 55 C + 125 C 50 mOhms 8 mm 4.4 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 140uF 20% 50V 35mOhms Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 140 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 8 mm 4.4 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 190 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay Tantalum Capacitors - Polymer 600uF 20% 35volts 13mOhms Non-Stocked Lead-Time 34 Weeks
Min.: 10
Mult.: 1
No
SMD/SMT 600 uF 20 % 35 VDC - 55 C + 125 C 13 mOhms 8 mm 8.9 mm 8.9 mm Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 10 % 25 VDC - 55 C + 105 C 190 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 10 % 25 VDC - 55 C + 105 C 190 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
SMD/SMT 100 uF 10 % 40 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 10 % 40 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 53 Weeks
Min.: 100
Mult.: 100
No
SMD/SMT 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100
No
SMD/SMT 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk