Reel SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1 874In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3 287In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm 11 655In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 13 790In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm 2 954In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm 4 509In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 35volts OS-CON Polymer 4 245In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 10uF 20% 1100mA 10 632In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm 4 870In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 12mohm 2 556In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2volts 5 200In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt 5 697In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 180uF 20%Tol 6.3V 4 233In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR 3 365In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 22uF 2917 2KHr ESR=30 mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 12.5 VDC - 55 C + 125 C 30 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=4.5 mOhms 2 220In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms 3 301In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 8 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 7 566In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 5 361In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms 4 070In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms 450In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm 445In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 29 887In Stock
Min.: 1
Mult.: 1
: 8 000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 2 501In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms 400In Stock
Min.: 1
Mult.: 1
: 100
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel