Reel AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 1 566In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200 2 993In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 2 043In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 1 170In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 150 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 643In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 360 uF 20 % 35 VDC - 40 C + 125 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD (AEC-Q200) 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 3In Stock
4 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 40 C + 135 C 22 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 1 399In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 371In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 100 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=200mOhms AEC-Q200 1 937In Stock
3 000Expected 23/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 641In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 347In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% -55C/+125C 7343-31 ESR=6mOhms AEC-Q200 364In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 150 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 884In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 97In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 470 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP AEC-Q200 841In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 150 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 3 975In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 150 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 998In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 330 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 659In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500
No
SMD/SMT 330 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 1 141In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 32 mOhms 12 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 680uF 20% AEC-Q200 1 111In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 125 C 38 mOhms 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 1 919In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 125 C 78 mOhms 7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 1 887In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 125 C 50 mOhms 8 mm AEC-Q200 Reel, Cut Tape