Reel AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-V AEC-Q200 1 799In Stock
1 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 33uf 125degC 5 x 5.8 mm SMD 717In Stock
1 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200 1 186In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 390uF 20% SMD AEC-Q200 738In Stock
1 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Anti-V AEC-Q200 6In Stock
1 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD 139In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 56uF 125degC VibeProof AEC-Q200 88In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.8 mm (0.307 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200 21In Stock
2 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 90In Stock
3 600Expected 13/08/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 309In Stock
1 800Expected 19/10/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% SMD AEC-Q200 5In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% Anti-V Type AEC-Q200 1In Stock
1 500Expected 13/08/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 1 mF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 176In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 345In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 3In Stock
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 200In Stock
800Expected 21/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Anti-V Type AEC-Q200 158In Stock
2 400On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 648In Stock
800Expected 14/12/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 794In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200 118In Stock
4 400On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 126In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 270uF 20% AEC-Q200 132In Stock
2 000On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 270uF 20% Anti-V Type AEC-Q200 26In Stock
5 250On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib 20In Stock
3 200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 480In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape