Reel AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration 6In Stock
3 600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF SMD 150C ESR=13mOhms AEC-Q200 Antivibration 5In Stock
3 250Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms Anti-vibration AEC-Q200 22In Stock
3 500On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 10In Stock
1 500Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 150 C 15 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 390uF 20% -55 /125C ESR=20mOhms AEC-Q200 174In Stock
3 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 500

390 uF 35 VDC - 55 C + 125 C 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 767In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 1 422In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 1 257In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms AEC-Q200 63In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 651In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35Volt 22uF 2912 20% ESR=65mOhms AEC-Q200 2In Stock
500Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 347In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 5In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200 557In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 437In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 1 440In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 255In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms AEC-Q200 487In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75Vol 4.7uF 2912 20% ESR=200mOhms AEC-Q200 388In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 200 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms AEC-Q200 269In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 47uF 2912 20% ESR=60mOhms AEC-Q200 939In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF AEC-Q200 20% ESR=50mOhms 275In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms AEC-Q200 12In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=75mOhms AEC-Q200 447In Stock
500Expected 11/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhms AEC-Q200 302In Stock
1 000Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 680 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel