Reel AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 2 672In Stock
5 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 354In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 622In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 699In Stock
1 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 73In Stock
1 800Expected 08/02/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 520In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 898In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 1 242In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 648In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 423In Stock
6 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1 507In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 34In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 45In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 1 210In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 135 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 434In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 28 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 681In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 135 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 1 082In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 135 C 45 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 367In Stock
300Expected 21/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 74In Stock
900On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 135 C 80 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 760In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 9In Stock
2 000Expected 18/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 135 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 983In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 109In Stock
1 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 135 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 60In Stock
2 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 137In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel