Reel SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 12UF 63V 20% 700In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 12 uF 20 % 63 VDC - 55 C + 105 C 38 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 1 006In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF AEC-Q200 171In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.2 mF 20 % 4 VDC - 55 C + 105 C 17 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=27 486In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 118In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 33 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 410In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 39uF AEC-Q200 384In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 31 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 220uF 105C AEC-Q200 561In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 32 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 12uF 100 Volts 20% AEC-Q200 11In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 12 uF 20 % 100 VDC - 55 C + 105 C 42 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 990In Stock
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) 6.5 mm (0.256 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 330uF 20% Tol. 609In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V 20% AEC-Q200 868In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 1 320In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 16V ESR=30 1 394In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 135 C 30 mOhms 7 mm (0.276 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10 volts 33uF AEC-Q200 3 176In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 120uF 20% 1 420In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 9 mm (0.354 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 150uF 20% 870In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 9 mm (0.354 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 180uF 20% 694In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 11 mm (0.433 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 150uF 20% 25mOhm 1030mA 676In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF ESR=10mOhms Hybrid AEC-Q200 Anti-Vib 1 853In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 10 mOhms 16.7 mm (0.657 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 1 457In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 1 757In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 820uF 105C AEC-Q200 1 200In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470UF 16V ESR=17 787In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 135 C 34 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 270uf 20% chip type, polymer, long life. 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape