Reel AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% AEC-Q200 581In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 1 864In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 22uF AEC-Q200 1 322In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 270In Stock
500Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 10V 20% AEC-Q200 631In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 33uF AEC-Q200 258In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 31 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 785In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 82uF 16 Volts 20% AEC-Q200 672In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 20V 20% AEC-Q200 1 579In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 20 VDC - 55 C + 105 C 120 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 20 Volts 20% AEC-Q200 508In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 150uF AEC-Q200 375In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 22uF AEC-Q200 885In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% AEC-Q200 964In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 22uF AEC-Q200 427In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200 94In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 25 Volts 20% AEC-Q200 511In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 56uF AEC-Q200 812In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 6.8uF AEC-Q200 897In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 4700uF 105C AEC-Q200 33In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 4.7 mF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 756In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 2200uF AEC-Q200 714In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 2.2 mF 20 % 4 VDC - 55 C + 105 C 13 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200 272In Stock
400Expected 20/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 2.7 mF 20 % 4 VDC - 55 C + 105 C 11 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 3300uF 105C AEC-Q200 487In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 3.3 mF 20 % 4 VDC - 55 C + 105 C 11 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 180uF 105C AEC-Q200 135In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 33 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 138In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.8 mF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel