Reel AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200 272In Stock
400Expected 20/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 2700 uF 20 % 4 VDC - 55 C + 105 C 11 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 3300uF 105C AEC-Q200 492In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 3300 uF 20 % 4 VDC - 55 C + 105 C 11 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 180uF 105C AEC-Q200 135In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 33 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 138In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 1800 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 145In Stock
4 800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 2200 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 816In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 100uF 105C AEC-Q200 528In Stock
2 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200 482In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 1500uF 105C AEC-Q200 340In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 297In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 105C AEC-Q200 606In Stock
1 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 608In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 16 Volts 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 841In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 56uF 105C AEC-Q200 785In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200 494In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 53In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1500uF AEC-Q200 1 595In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1500uF AEC-Q200 384In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1800uF AEC-Q200 390In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1.8 mF 20 % 4 VDC - 55 C + 105 C 9 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 6.3 Volts 20% AEC-Q200 1 021In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1500uF 6.3Volts 20% AEC-Q200 1 531In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 893In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 985In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 484In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel