Reel AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 6.7 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 390uF SMD 2KHr ESR=17mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 19 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=31mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 400
: 400

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 31 mOhms 12.2 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 12 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 31 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF SMD 2KHr ESR=17mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 400
: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 400
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 400
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 400
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF 20% 125C ESR=60 mOhms AECQ2 Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 800

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 82UF 35V ESR=45 Non-Stocked Lead-Time 42 Weeks
Min.: 8 000
Mult.: 800
: 800

AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF 20% 125C ESR=30 mOhms AECQ2 Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF 20% 135C ESR=30 mOhms AECQ2 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 180UF 35V ESR=25 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 500

AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 330UF 25V ESR=25 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 500

AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 150uF 135C ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 500
: 500

150 uF 20 % 35 VDC 25 mOhms AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 25V 300uF 135C ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 500
: 500

300 uF 20 % 25 VDC 25 mOhms AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 35V 220uF 135C ESR=20mOhms AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 2 400
Mult.: 400
: 400

220 uF 20 % 35 VDC 20 mOhms AEC-Q200 Reel