Reel SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 5 158In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt 3 584In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer 3 304In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 125degC VibeProof AEC-Q200 1 949In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200 8 929In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3 954In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1 804In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms 2 000In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=10 mOhms 1 008In Stock
1 500Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms 8 901In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms 15 514In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27 mOhms AECQ200 3 088In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms 33 962In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 7 964In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=35mOhms 1 640In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=7mOhms 1 876In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms 1 801In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=50mOhms 778In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 68uF 20% SMT V-Chip -55/+105C 376In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 1 378In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can 8 865In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 2 658In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 0.05 Ohms 11.5 mm Reel, Cut Tape, MouseReel