Reel SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm 2 852In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 150uF 20% 2924 E SR=70mOhm Black Resi 2 699In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin 3 840In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20% 1 389In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 47uF 35VDC 20% TOL 2 917 ESR=150mOhm 1 741In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=50mOhms 296.1uA 2917 20% 2 598In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 4 473In Stock
Min.: 1
Mult.: 1
: 10 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 3 444In Stock
Min.: 1
Mult.: 1
: 10 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 3 424In Stock
Min.: 1
Mult.: 1
: 10 800

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm 4 091In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm 2 240In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 5 579In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm 5 468In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm 1 209In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 5 158In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt 3 584In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer 3 304In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 125degC VibeProof AEC-Q200 1 949In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200 8 929In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3 954In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1 804In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms 2 000In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=10 mOhms 1 008In Stock
1 500Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms 8 901In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel