1.4 A Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 30V 68uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 68 uF 10 % 30 VDC - 55 C + 125 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 30V 68uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 15
Mult.: 1
No
SMD/SMT 68 uF 10 % 30 VDC - 55 C + 125 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 30V 68uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
SMD/SMT 68 uF 20 % 30 VDC - 55 C + 125 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 30V 68uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 68 uF 20 % 30 VDC - 55 C + 125 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 15V 70uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 70 uF 10 % 15 VDC - 55 C + 125 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 15V 70uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 15
Mult.: 1
No
SMD/SMT 70 uF 10 % 15 VDC - 55 C + 125 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 15V 70uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
SMD/SMT 70 uF 20 % 15 VDC - 55 C + 125 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 15V 70uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 70 uF 20 % 15 VDC - 55 C + 125 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% Non-Stocked
Min.: 5 000
Mult.: 1 000
SMD/SMT 56 uF 20 % 25 VDC - 55 C + 135 C 50 mOhms 6.1 mm
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 40 C + 125 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

Radial 150 uF 20 % 25 VDC - 40 C + 125 C 25 mOhms 9 mm (0.354 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% Non-Stocked
Min.: 5 000
Mult.: 1 000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 135 C 60 mOhms 6.1 mm
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 40 C + 125 C 35 mOhms 8 mm (0.315 in) Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

Radial 100 uF 20 % 35 VDC - 40 C + 125 C 25 mOhms 9 mm (0.354 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 40 C + 125 C 30 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 56uF 63V 20% tol AEC-Q200 Non-Stocked Lead-Time 27 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 68uF 35V 20% AEC-Q200 Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Vibration Resistance AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 39uF 105C AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 105 C 52 mOhms 7 mm (0.276 in) AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 25V 150uF 20% AEC-Q200 Polymer Chip Type Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 33 mOhms 8 mm Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 63V 20% 10 x 10 AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200
Rubycon 35PLV100M8x10.5
Rubycon Aluminium Organic Polymer Capacitors 35V 22uF 20% AEC-Q200 SMD Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 150 C 25 mOhms 10.5 mm AEC-Q200