Radial Aluminium Organic Polymer Capacitors

Results: 2 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 055In Stock
Min.: 1
Mult.: 1

2500 uF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 056In Stock
Min.: 1
Mult.: 1

3600 uF 25 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 440In Stock
Min.: 1
Mult.: 1

3700 uF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 245In Stock
Min.: 1
Mult.: 1

5200 uF 25 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm 429In Stock
Min.: 1
Mult.: 1

4700 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 54 mOhms 41.4 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 231In Stock
Min.: 1
Mult.: 1

8700 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 40 mOhms 45.6 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Radial Crown 125C AEC-Q200 D=16.2mm 516In Stock
Min.: 1
Mult.: 1

1400 uF 35 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2100uF Radial Crown 125C AEC-Q200 D=16.2mm 342In Stock
Min.: 1
Mult.: 1

2100 uF 35 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Radial Crown 125C AEC-Q200 D=18.2mm 480In Stock
Min.: 1
Mult.: 1

2200 uF 35 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm 301In Stock
Min.: 1
Mult.: 1

3200 uF 35 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm 426In Stock
Min.: 1
Mult.: 1

2900 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 56 mOhms 41.4 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm 239In Stock
Min.: 1
Mult.: 1

4200 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 46 mOhms 43.6 A - 40 C + 125 C 35.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 424In Stock
Min.: 1
Mult.: 1

1000 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 65 mOhms 40.6 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 245In Stock
Min.: 1
Mult.: 1

1900 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 45 mOhms 44.6 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 5 528In Stock
Min.: 1
Mult.: 1
Max.: 200

220 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 6 036In Stock
Min.: 1
Mult.: 1
Max.: 200

1000 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 24 634In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 10uF Life5000Hrs 20% +105C Can 3 448In Stock
Min.: 1
Mult.: 1
: 1 500

10 uF 50 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.09 Ohms 900 mA - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 2 839In Stock
Min.: 1
Mult.: 1
: 1 500

100 uF 6.3 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.024 Ohms 2.4 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 22uF Life5000Hrs 20% +105C Can 2 767In Stock
Min.: 1
Mult.: 1
: 1 500

22 uF 35 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.07 Ohms 1.45 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1 766In Stock
1 500Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 500

47 uF 25 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.04 Ohms 1.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 2 488In Stock
1 500Expected 12/01/2027
Min.: 1
Mult.: 1
: 1 500

100 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can 2 860In Stock
Min.: 1
Mult.: 1
: 1 500

220 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 2 943In Stock
Min.: 1
Mult.: 1
: 1 500

330 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 2 990In Stock
Min.: 1
Mult.: 1
: 1 500

68 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.06 Ohms 1.52 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack