Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 1 190In Stock
Min.: 1
Mult.: 1
: 600

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 0.02 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can 1 180In Stock
Min.: 1
Mult.: 1
: 600

Radial 680 uF 20 % 16 VDC - 55 C + 105 C 0.015 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 1 195In Stock
Min.: 1
Mult.: 1
: 600

Radial 100 uF 20 % 50 VDC - 55 C + 105 C 0.028 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can 1 180In Stock
Min.: 1
Mult.: 1
: 600

Radial 1 mF 20 % 16 VDC - 55 C + 105 C 0.015 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1800uF Life5000Hrs 20% +105C Can 1 096In Stock
Min.: 1
Mult.: 1
: 600

Radial 1.8 mF 20 % 6.3 VDC - 55 C + 105 C 0.012 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=15mOhms 20% +105C Can 1 053In Stock
Min.: 1
Mult.: 1
: 600

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 0.015 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 33uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 1 045In Stock
20 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 000

Radial 33 uF 20 % 35 VDC - 55 C + 105 C 0.055 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 592uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 894In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 33uF 500uA Life5000Hrs ESR=44mOhms 20% +105C Can 1 312In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 33 uF 20 % 50 VDC - 55 C + 105 C 0.044 Ohms 7 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 1 471In Stock
8 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

Radial 68 uF 20 % 35 VDC - 55 C + 105 C 0.055 Ohms 7 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 864uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 777In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 0.022 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 660uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 838In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 330 uF 20 % 10 VDC - 55 C + 105 C 0.022 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 592uA Life5000Hrs ESR=16mOhms 20% +105C Can 1 769In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 0.016 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 56uF 560uA Life5000Hrs ESR=38mOhms 20% +105C Can 945In Stock
8 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 000

Radial 56 uF 20 % 50 VDC - 55 C + 105 C 0.038 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 22uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can 1 826In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 22 uF 20 % 80 VDC - 55 C + 105 C 0.066 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 560uF 1.12mA Life5000Hrs ESR=14mOhms 20% +105C Can 1 813In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 0.014 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 68uF 680uA Life5000Hrs ESR=33mOhms 20% +105C Can 1 794In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 0.033 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 700uA Life5000Hrs ESR=44mOhms 20% +105C Can 697In Stock
Min.: 1
Mult.: 1
: 950

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 0.044 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 820uF 4.1mA Life5000Hrs ESR=22mOhms 20% +105C Can 3 574In Stock
Min.: 1
Mult.: 1
: 950

Radial 820 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 16 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 100uF 1.26mA Life5000Hrs ESR=33mOhms 20% +105C Can 1 326In Stock
4 200Expected 21/09/2026
Min.: 1
Mult.: 1
: 600

Radial 100 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 1.89mA Life5000Hrs ESR=11mOhms 20% +105C Can 718In Stock
Min.: 1
Mult.: 1
: 600

Radial 1.5 mF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 1.54mA Life5000Hrs ESR=33mOhms 20% +105C Can 2 209In Stock
1 800Expected 17/12/2026
Min.: 1
Mult.: 1
: 600

Radial 220 uF 20 % 35 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 47uF 752uA Life5000Hrs ESR=38mOhms 20% +105C Can 471In Stock
Min.: 1
Mult.: 1
: 600

Radial 47 uF 20 % 80 VDC - 55 C + 105 C 0.038 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2.35mA Life5000Hrs ESR=22Ohms 20% +105C Can 1 036In Stock
Min.: 1
Mult.: 1
: 600

Radial 470 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 2.176mA Life5000Hrs ESR=13mOhms 20% +105C Can 1 476In Stock
1 800Expected 17/09/2026
Min.: 1
Mult.: 1
: 600

Radial 680 uF 20 % 16 VDC - 55 C + 105 C 0.013 Ohms 12 mm Ammo Pack