Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 592uA Life5000Hrs ESR=16mOhms 20% +105C Can 1 769In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 0.016 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 56uF 560uA Life5000Hrs ESR=38mOhms 20% +105C Can 945In Stock
8 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 000

Radial 56 uF 20 % 50 VDC - 55 C + 105 C 0.038 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 22uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can 1 826In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 22 uF 20 % 80 VDC - 55 C + 105 C 0.066 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 560uF 1.12mA Life5000Hrs ESR=14mOhms 20% +105C Can 1 813In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 0.014 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 68uF 680uA Life5000Hrs ESR=33mOhms 20% +105C Can 1 794In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 0.033 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 700uA Life5000Hrs ESR=44mOhms 20% +105C Can 697In Stock
Min.: 1
Mult.: 1
: 950

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 0.044 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 820uF 4.1mA Life5000Hrs ESR=22mOhms 20% +105C Can 3 574In Stock
Min.: 1
Mult.: 1
: 950

Radial 820 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 16 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 100uF 1.26mA Life5000Hrs ESR=33mOhms 20% +105C Can 1 326In Stock
4 200Expected 21/09/2026
Min.: 1
Mult.: 1
: 600

Radial 100 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 1.89mA Life5000Hrs ESR=11mOhms 20% +105C Can 718In Stock
Min.: 1
Mult.: 1
: 600

Radial 1.5 mF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 1.54mA Life5000Hrs ESR=33mOhms 20% +105C Can 2 209In Stock
1 800Expected 17/12/2026
Min.: 1
Mult.: 1
: 600

Radial 220 uF 20 % 35 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 47uF 752uA Life5000Hrs ESR=38mOhms 20% +105C Can 471In Stock
Min.: 1
Mult.: 1
: 600

Radial 47 uF 20 % 80 VDC - 55 C + 105 C 0.038 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2.35mA Life5000Hrs ESR=22Ohms 20% +105C Can 1 036In Stock
Min.: 1
Mult.: 1
: 600

Radial 470 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 2.176mA Life5000Hrs ESR=13mOhms 20% +105C Can 1 476In Stock
1 800Expected 17/09/2026
Min.: 1
Mult.: 1
: 600

Radial 680 uF 20 % 16 VDC - 55 C + 105 C 0.013 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 33uF 600uA Life5000Hrs ESR=38mOhms 20% +105C Can 329In Stock
Min.: 1
Mult.: 1
: 600

Radial 33 uF 20 % 100 VDC - 55 C + 105 C 0.038 Ohms 14 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 330uF 3.3mA Life5000Hrs ESR=22mOhms 20% +105C Can 2 360In Stock
Min.: 1
Mult.: 1
: 600

Radial 330 uF 20 % 50 VDC - 55 C + 105 C 0.022 Ohms 15 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 270uF 3.402mA Life5000Hrs ESR=22mOhms 20% +105C Can 470In Stock
4 800On Order
Min.: 1
Mult.: 1
: 600

Radial 270 uF 20 % 63 VDC - 55 C + 105 C 0.022 Ohms 17 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 1000uF 5mA Life5000Hrs ESR=22mOhms 20% +105C Can 1 804In Stock
9 000On Order
Min.: 1
Mult.: 1
: 600

Radial 1 mF 20 % 35 VDC - 55 C + 105 C 0.022 Ohms 18 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 1.056mA Life5000Hrs ESR=22mOhms 20% +105C Can 2 824In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 0.022 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 706uA Life5000Hrs ESR=22mOhms 20% +105C Can 3 920In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 9 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 330uF 20% THT Radial -55/+105C 929In Stock
Min.: 1
Mult.: 1
: 800

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 23 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 470uF 20% THT Radial -55/+105C 838In Stock
Min.: 1
Mult.: 1
: 600

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 21 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 330uF 20% THT Radial -55/+105C 678In Stock
Min.: 1
Mult.: 1
: 600

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 10uF 20% THT Radial -55/+105C 1 866In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 10 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 22uF 20% THT Radial -55/+105C 1 027In Stock
Min.: 1
Mult.: 1
: 800

Radial 22 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 100V 15uF 20% THT Radial -55/+105C 631In Stock
Min.: 1
Mult.: 1
: 600

Radial 15 uF 20 % 100 VDC - 55 C + 105 C 60 mOhms 12.5 mm Ammo Pack