Radial Aluminium Organic Polymer Capacitors

Results: 2 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 700uA Life5000Hrs ESR=44mOhms 20% +105C Can 707In Stock
Min.: 1
Mult.: 1
: 950

100 uF 35 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.044 Ohms 2.3 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 820uF 4.1mA Life5000Hrs ESR=22mOhms 20% +105C Can 3 574In Stock
Min.: 1
Mult.: 1
: 950

820 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.2 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 100uF 1.26mA Life5000Hrs ESR=33mOhms 20% +105C Can 1 326In Stock
4 200Expected 21/09/2026
Min.: 1
Mult.: 1
: 600

100 uF 63 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.9 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 1.89mA Life5000Hrs ESR=11mOhms 20% +105C Can 718In Stock
Min.: 1
Mult.: 1
: 600

1500 uF 6.3 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 4.9 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 1.54mA Life5000Hrs ESR=33mOhms 20% +105C Can 2 209In Stock
1 800Expected 17/12/2026
Min.: 1
Mult.: 1
: 600

220 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 2.6 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 47uF 752uA Life5000Hrs ESR=38mOhms 20% +105C Can 471In Stock
Min.: 1
Mult.: 1
: 600

47 uF 80 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.038 Ohms 1.6 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2.35mA Life5000Hrs ESR=22Ohms 20% +105C Can 1 036In Stock
Min.: 1
Mult.: 1
: 600

470 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.6 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 2.176mA Life5000Hrs ESR=13mOhms 20% +105C Can 1 476In Stock
1 800Expected 17/09/2026
Min.: 1
Mult.: 1
: 600

680 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 3.2 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 33uF 600uA Life5000Hrs ESR=38mOhms 20% +105C Can 329In Stock
Min.: 1
Mult.: 1
: 600

33 uF 100 VDC Radial 14 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.038 Ohms 1.4 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 330uF 3.3mA Life5000Hrs ESR=22mOhms 20% +105C Can 2 364In Stock
Min.: 1
Mult.: 1
: 600

330 uF 50 VDC Radial 15 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 270uF 3.402mA Life5000Hrs ESR=22mOhms 20% +105C Can 470In Stock
4 800On Order
Min.: 1
Mult.: 1
: 600

270 uF 63 VDC Radial 17 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.5 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 1000uF 5mA Life5000Hrs ESR=22mOhms 20% +105C Can 193In Stock
10 200On Order
Min.: 1
Mult.: 1
: 600

1000 uF 35 VDC Radial 18 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.3 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 1.056mA Life5000Hrs ESR=22mOhms 20% +105C Can 2 824In Stock
Min.: 1
Mult.: 1
: 2 000

330 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 5.5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 706uA Life5000Hrs ESR=22mOhms 20% +105C Can 3 920In Stock
Min.: 1
Mult.: 1
: 2 000

560 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.8 A - 55 C + 105 C 5.5 mm Can RPF Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 330uF 20% THT Radial -55/+105C 929In Stock
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 23 mOhms 2.35 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 470uF 20% THT Radial -55/+105C 838In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 21 mOhms 2.6 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 330uF 20% THT Radial -55/+105C 678In Stock
Min.: 1
Mult.: 1
: 600

330 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 2.9 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 22uF 20% THT Radial -55/+105C 1 027In Stock
Min.: 1
Mult.: 1
: 800

22 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.56 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 100V 15uF 20% THT Radial -55/+105C 631In Stock
Min.: 1
Mult.: 1
: 600

15 uF 100 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.66 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 470uF 20% THT Radial -55/+125C 736In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2.62 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 220uF 20% THT Radial -55/+125C 471In Stock
Min.: 1
Mult.: 1
: 800

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.23 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 56uF 20% THT Radial -55/+125C 231In Stock
Min.: 1
Mult.: 1
: 600

56 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.85 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 22uF 20% THT Radial -55/+125C 461In Stock
Min.: 1
Mult.: 1
: 800

22 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.24 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 33uF 20% THT Radial -55/+125C 496In Stock
Min.: 1
Mult.: 1
: 600

33 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.68 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm 101In Stock
Min.: 1
Mult.: 1

3200 uF 35 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray