Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 470uF 20% THT Radial -55/+125C 726In Stock
Min.: 1
Mult.: 1
: 600

Radial 470 uF 20 % 16 VDC - 55 C + 125 C 18 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 220uF 20% THT Radial -55/+125C 471In Stock
Min.: 1
Mult.: 1
: 800

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 56uF 20% THT Radial -55/+125C 231In Stock
Min.: 1
Mult.: 1
: 600

Radial 56 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 22uF 20% THT Radial -55/+125C 461In Stock
Min.: 1
Mult.: 1
: 800

Radial 22 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 33uF 20% THT Radial -55/+125C 496In Stock
Min.: 1
Mult.: 1
: 600

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 10 mm Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63V 780uF 125C Axial ESR=87mOhms AEC-Q20 D=16.2mm 1 032In Stock
Min.: 1
Mult.: 1

Axial 780 uF 20 % 63 VDC - 40 C + 125 C 87 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 800uF 125C Axial ESR=85mOhms AEC-Q20 D=18.2mm 1 226In Stock
Min.: 1
Mult.: 1

Axial 800 uF 20 % 63 VDC - 40 C + 125 C 85 mOhms 26.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63VDC 1100uF 125C Axial ESR=62mOhms AEC- D=18.2mm 16In Stock
1 290Expected 17/06/2027
Min.: 1
Mult.: 1

Axial 1.1 mF 20 % 63 VDC - 40 C + 125 C 62 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm 101In Stock
Min.: 1
Mult.: 1

Radial 3.2 mF 20 % 35 VDC - 40 C + 125 C 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 780uF 125C Radial Crown ESR=87mOhms D=16.2mm 929In Stock
Min.: 1
Mult.: 1

Radial 780 uF 20 % 63 VDC - 40 C + 125 C 87 mOhms 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 800uF 125C Radial Crown ESR=85mOhms D=18.2mm 1 372In Stock
Min.: 1
Mult.: 1

Radial 800 uF 20 % 63 VDC - 40 C + 125 C 85 mOhms 27.7 mm (1.091 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 125C Radial Crown ESR=62mOhms D=18.2mm 16In Stock
960On Order
Min.: 1
Mult.: 1

Radial 1.1 mF 20 % 63 VDC - 40 C + 125 C 62 mOhms 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 129In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 63 VDC - 40 C + 125 C 65 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 16In Stock
1 152Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 576

Radial 1.9 mF 20 % 63 VDC - 40 C + 125 C 45 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 370uF -10/+30% Radial -40/+150C AEC-Q200 1 030In Stock
Min.: 1
Mult.: 1

Radial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 120In Stock
Min.: 1
Mult.: 1

Radial 8.7 mF 20 % 25 VDC - 40 C + 125 C 40 mOhms 43.7 mm AEC-Q200 Tray
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD 10000h AEC-Q200 2 914In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 22 uF 20 % 80 VDC - 55 C + 105 C 45 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 4000h AEC-Q200 3 828In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 4000h AEC-Q200 2 994In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 100uF 20% STD 4000h AEC-Q200 2 926In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 100 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 4000h AEC-Q200 2 984In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 2 454In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 220 uF 20 % 25 VDC - 55 C + 145 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Temp AEC-Q200 1 790In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 4 552In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 270uF 20% LG/Hi Rip AEC-Q200 3 704In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack