Radial Aluminium Organic Polymer Capacitors

Results: 2 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms 18 695In Stock
15 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 800

220 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 160Vol 10uF RAD 2KHr ESR=110 mOhms 3 938In Stock
Min.: 1
Mult.: 1

10 uF 160 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 110 mOhms 1.35 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF RAD 2KHr ESR=31 mOhms 3 305In Stock
5 000On Order
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 4.29 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms 3 885In Stock
Min.: 1
Mult.: 1

33 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.839 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF RAD 2KHr ESR=45 mOhms 3 178In Stock
Min.: 1
Mult.: 1
Max.: 1 000

47 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.163 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 160Vol 15uF RAD 2KHr ESR=94 mOhms 2 820In Stock
Min.: 1
Mult.: 1

15 uF 160 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 94 mOhms 1.58 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vol 22uF RAD 2KHr ESR=45 mOhms 3 062In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.3 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 8.2uF RAD 2KHr ESR=458 mOhms 4 054In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 500

8.2 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 458 mOhms 950 mA - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 220uF RAD 2KHr ESR=45 mOhms 3 246In Stock
Min.: 1
Mult.: 1

220 uF 63 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 3.6 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 330uF RAD 2KHr ESR=42 mOhms 5 457In Stock
4 000Expected 18/01/2027
Min.: 1
Mult.: 1

330 uF 63 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 4.03 A - 55 C + 125 C 13 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms 537In Stock
1 200On Order
Min.: 1
Mult.: 1

82 uF 250 VDC Radial 31 mm (1.22 in) Aluminum Polymer Capacitors 2000 Hour 20 % 150 mOhms 3.2 A - 55 C + 125 C 18 mm Can A759 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 187In Stock
Min.: 1
Mult.: 1
Max.: 200

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 916In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 158In Stock
Min.: 1
Mult.: 1
Max.: 200

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 2 A - 55 C + 125 C 8 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 490In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 2 A - 55 C + 125 C 8 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 193In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 187In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Taping 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

18 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping 261In Stock
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms THT 200In Stock
Min.: 1
Mult.: 1
Max.: 200

27 uF 100 VDC Radial 7.9 mm (0.311 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting 194In Stock
Min.: 1
Mult.: 1
Max.: 200

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping 469In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 391In Stock
Min.: 1
Mult.: 1
Max.: 200

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 163In Stock
Min.: 1
Mult.: 1

39 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON 965In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 340 mA - 55 C + 105 C 8 mm Can SXE