Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 100Vol 22uF RAD 2KHr ESR=45 mOhms 3 052In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 100 VDC - 55 C + 125 C 45 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 8.2uF RAD 2KHr ESR=458 mOhms 4 054In Stock
9 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 8.2 uF 20 % 250 VDC - 55 C + 125 C 458 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 220uF RAD 2KHr ESR=45 mOhms 3 207In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 63 VDC - 55 C + 125 C 45 mOhms 20 mm (0.787 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 330uF RAD 2KHr ESR=42 mOhms 5 257In Stock
4 000Expected 18/01/2027
Min.: 1
Mult.: 1

Radial 330 uF 20 % 63 VDC - 55 C + 125 C 42 mOhms 20 mm (0.787 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms 430In Stock
1 200On Order
Min.: 1
Mult.: 1

Radial 82 uF 20 % 250 VDC - 55 C + 125 C 150 mOhms 31 mm (1.22 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 380uF AXI 3KHr ESR=147 mOhms AECQ20 715In Stock
Min.: 1
Mult.: 1

Axial 380 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 147 mOhms 26.7 mm (1.051 in) AEC-Q200 Tray
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 188In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 916In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 158In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 8 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 490In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 193In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 187In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Taping 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping 261In Stock
Min.: 1
Mult.: 1
: 500

Radial 22 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms THT 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 100 VDC - 55 C + 105 C 30 mOhms 7.9 mm (0.311 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting 194In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping 469In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 391In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 163In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON 965In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 100 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in)
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 7 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF ESR 17mohm 866In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 10 VDC - 55 C + 105 C 17 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 560uF ESR 13mohm 411In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 13 mm (0.512 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 375In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 870In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 6 mm (0.236 in) Reel, Cut Tape