Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type 225In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 16 VDC - 55 C + 125 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 703In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 1 549In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 16mohm 990In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 767In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 150uF 20% 4500mA 12mOhm 331In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free 2 217In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 6.1A THT Halogen Free 600In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON 505In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 150 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON TH type 440In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 20volts 5.4A OS-CON TH type 202In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 560 uF 20 % 20 VDC - 55 C + 125 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 1 000In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 33 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 1 467In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF 20mohm 10x13mm OSCON 404In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 150 uF 20 % 20 VDC - 55 C + 125 C 20 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON TH type 261In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 469In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 120 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 22uF ESR 50mohm 670In Stock
Min.: 1
Mult.: 1
: 500

Radial 22 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm 2 293In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 6.8 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 178In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm 266In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm 330In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 411In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 22uF ESR 35mohm 3 505In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 22 uF 20 % 32 VDC - 55 C + 105 C 35 mOhms 5.5 mm (0.217 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 68uF ESR 25mohm 1 017In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 68 uF 20 % 32 VDC - 55 C + 105 C 25 mOhms 7 mm (0.276 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 32v 18uf 8x12mm 709In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 32 VDC - 55 C + 125 C 50 mOhms 12 mm (0.472 in) Bulk