T55 Series Tantalum Capacitors - Polymer

Results: 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT55V686M016C0070 Non-Stocked
Min.: 1
Mult.: 1

68 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T55
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% Z Case 45 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% C Case 25 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 800
Mult.: 800
: 800

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 18 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 800
Mult.: 800
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% Z Case 18 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% Z Case 18 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT55Z477M004C0025 Non-Stocked Lead-Time 48 Weeks
Min.: 800
Mult.: 800
: 800

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 18 Max. ESR Non-Stocked Lead-Time 50 Weeks

100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel
Vishay T55D107M010C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55D107M010C0040 Non-Stocked
Min.: 1
Mult.: 1
100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55
Vishay T55D157M6R3C0025
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55D157M6R3C0025 Non-Stocked
Min.: 1
Mult.: 1
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55
Vishay T55D336M016C0070
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55D336M016C0070 Non-Stocked
Min.: 1
Mult.: 1
33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55
Vishay T55D476M016C0065
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55D476M016C0065 Non-Stocked
Min.: 1
Mult.: 1
47 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55
Vishay T55V156M020C0125
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V156M020C0125 Non-Stocked
Min.: 1
Mult.: 1
15 uF 20 VDC SMD/SMT 20 % 2917 125 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
Vishay T55V156M025C0125
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V156M025C0125 Non-Stocked
Min.: 1
Mult.: 1
15 uF 25 VDC SMD/SMT 20 % 2917 125 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
Vishay T55B225M035C0200
Vishay Tantalum Capacitors - Polymer T55B225M035C0200 Non-Stocked
Min.: 2 000
Mult.: 2 000
2.2 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55B475M035C0200
Vishay Tantalum Capacitors - Polymer T55B475M035C0200 Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
4.7 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 16.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55D106M063C0150
Vishay Tantalum Capacitors - Polymer T55D106M063C0150 Non-Stocked
Min.: 1
Mult.: 1
10 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 D Case T55
Vishay T55D156M050C0070
Vishay Tantalum Capacitors - Polymer T55D156M050C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

15 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 75 uA 1.9 mm - 55 C + 105 C 7343 D Case T55
Vishay T55D157M010C0015
Vishay Tantalum Capacitors - Polymer T55D157M010C0015 Non-Stocked
Min.: 1
Mult.: 1
150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T55