Radial Aluminium Organic Polymer Capacitors

Results: 2 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% THT 690mA Halogen Free 177In Stock
Min.: 1
Mult.: 1

39 uF 63 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 1000 Hour 20 % 50 mOhms 2.19 A - 55 C + 105 C 10 mm Can SXE Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 2 138In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 270uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

270 uF 6.3 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.4 A - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 988In Stock
Min.: 1
Mult.: 1
: 2 000

330 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.6 A - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 390uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

390 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.6 A - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 706uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 904In Stock
Min.: 1
Mult.: 1
: 2 000

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 4.3 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 680uF 857uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

680 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 4.5 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 180uF 900uA Life5000Hrs ESR=33mOhms 20% +105C Can 870In Stock
Min.: 1
Mult.: 1
: 950

180 uF 25 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 2.2 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1200uF 1.512uA Life5000Hrs ESR=11mOhms 20% +105C Can 949In Stock
Min.: 1
Mult.: 1
: 950

1.2 mF 6.3 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 4.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 15uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 880In Stock
Min.: 1
Mult.: 1
: 950

15 uF 100 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.055 Ohms 1.3 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 270uF 1.34mA Life5000Hrs ESR=22mOhms 20% +105C Can 907In Stock
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 68uF 857uA Life5000Hrs ESR=33mOhms 20% +105C Can 780In Stock
Min.: 1
Mult.: 1
: 950

68 uF 63 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.8 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 680uF 1.36mA Life5000Hrs ESR=13mOhms 20% +105C Can 927In Stock
Min.: 1
Mult.: 1
: 950

680 uF 10 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 3.5 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 820uF 1.64mA Life5000Hrs ESR=13mOhms 20% +105C Can 890In Stock
Min.: 1
Mult.: 1
: 950

820 uF 10 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 3.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 680uF 857uA Life5000Hrs ESR=22mOhms 20% +105C Can 3 974In Stock
Min.: 1
Mult.: 1
: 2 000

680 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 4.3 A - 55 C + 105 C 5.5 mm Can RPF Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 771In Stock
Min.: 1
Mult.: 1
: 800

1000 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 1 132In Stock
Min.: 1
Mult.: 1
: 1 200

1000 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1 471In Stock
Min.: 1
Mult.: 1
: 800

1000 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1 500In Stock
Min.: 1
Mult.: 1
: 100

1000 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1200uF 20% N/SQ 2000 hrs 670In Stock
Min.: 1
Mult.: 1
: 800

1200 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% N/SQ 5000 hrs 854In Stock
Min.: 1
Mult.: 1

560 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 2000 hrs 1 061In Stock
Min.: 1
Mult.: 1
: 1 200

680 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 5000 hrs 849In Stock
Min.: 1
Mult.: 1
: 1 200

680 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 2000 hrs 1 097In Stock
Min.: 1
Mult.: 1
: 1 200

820 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 5000 hrs 790In Stock
Min.: 1
Mult.: 1
: 800

820 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack