AEC-Q200 Axial Aluminium Organic Polymer Capacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

1400 uF 35 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 4700uF 20% Axial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm Non-Stocked Lead-Time 16 Weeks
Min.: 1 161
Mult.: 387

4700 uF 25 VDC Axial 33 mm (1.299 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 54 mOhms 41.4 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 6800uF 20% Axial -40C / +125C ESR=44mOhms AEC-Q200 D=20.2mm Non-Stocked Lead-Time 16 Weeks
Min.: 2 322
Mult.: 387

6800 uF 25 VDC Axial 41 mm (1.614 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 44 mOhms 43.6 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Axial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm Non-Stocked Lead-Time 16 Weeks
Min.: 2 176
Mult.: 272

8700 uF 25 VDC Axial 49 mm (1.929 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 40 mOhms 45.6 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2900uF 20% Axial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm Non-Stocked
Min.: 1 161
Mult.: 387

2900 uF 35 VDC Axial 33 mm (1.299 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 56 mOhms 41.4 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Axial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm Non-Stocked Lead-Time 16 Weeks
Min.: 2 176
Mult.: 272

5400 uF 35 VDC Axial 49 mm (1.929 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 43 mOhms 45.6 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Axial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm Non-Stocked Lead-Time 16 Weeks
Min.: 1 161
Mult.: 387

1000 uF 63 VDC Axial 33 mm (1.299 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 65 mOhms 40.6 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray