AEC-Q200 SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 7 566In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 2 501In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe 2 667In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4 090In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=15mOhms AEC-Q200 996In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 940In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) 2 114In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 5 008In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 18mohm POSCAP AEC-Q200 2 757In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 955In Stock
Min.: 1
Mult.: 1
: 1 000
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 967In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib 92In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 190In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhmsAEC-Q200 4In Stock
1 000Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 680 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 1 516In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 4 286In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 2 732In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms AEC-Q200 1 349In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200 3 502In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 1 026In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 47.0UF 80.0V 603In Stock
2 400Expected 16/03/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 1 444In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 8In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 20Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 1 424In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 125 C 29 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 220uf 145degC Anti-Vibe AEC-Q200 5In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 145 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape