Radial Aluminium Organic Polymer Capacitors

Results: 2 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 5000 hrs 1 174In Stock
Min.: 1
Mult.: 1
: 1 200

820 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 330uF 20% THT Radial -55/+125C 410In Stock
Min.: 1
Mult.: 1
: 600

330 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 2.89 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 20In Stock
Min.: 1
Mult.: 1
: 1 500

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 595In Stock
10 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 1 000

470 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.012 Ohms 4.5 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 434In Stock
Min.: 1
Mult.: 1
: 2 000

220 uF 6.3 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.1 A - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 786In Stock
20 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

220 uF 10 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.5 A - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 33uF 500uA Life5000Hrs ESR=33mOhms 20% +105C Can 64In Stock
8 000Expected 22/01/2027
Min.: 1
Mult.: 1
: 2 000

33 uF 63 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.5 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 150uF 750uA Life5000Hrs ESR=22mOhms 20% +105C Can 332In Stock
Min.: 1
Mult.: 1
: 2 000

150 uF 25 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.5 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 864uA Life5000Hrs ESR=22mOhms 20% +105C Can 636In Stock
Min.: 1
Mult.: 1
: 950

270 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26uA Life5000Hrs ESR=11mOhms 20% +105C Can 685In Stock
Min.: 1
Mult.: 1
: 950

1 mF 6.3 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 4.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 82uF 1.033mA Life5000Hrs ESR=33mOhms 20% +105C Can 11In Stock
Min.: 1
Mult.: 1
: 950

82 uF 63 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.8 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=12mOhms 20% +105C Can 82In Stock
9 500Expected 19/11/2026
Min.: 1
Mult.: 1
: 950

820 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.012 Ohms 3.1 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 330uF 2.31mA Life5000Hrs ESR=33mOhms 20% +105C Can 289In Stock
Min.: 1
Mult.: 1
: 600

330 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 2.7 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 220uF 2.772mA Life5000Hrs ESR=22mOhms 20% +105C Can 3In Stock
3 000On Order
Min.: 1
Mult.: 1
: 600

220 uF 63 VDC Radial 15 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.3 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 397In Stock
12 000Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 1 140In Stock
2 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% STD 10000h AEC-Q200 1 450In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200 394In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200 1 784In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 10000h AEC-Q200 254In Stock
2 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 1 000

33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 10000h AEC-Q200 1 242In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 10000h AEC-Q200 851In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

82 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD 10000h AEC-Q200 2 914In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

22 uF 80 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 100uF 20% STD 10000h AEC-Q200 12In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

100 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200 66In Stock
2 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack