Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 330uF 20% THT Radial -55/+125C 410In Stock
Min.: 1
Mult.: 1
: 600

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.5 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 20In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 594In Stock
10 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 1 000

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 0.012 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 434In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 7 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 786In Stock
20 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 0.022 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 33uF 500uA Life5000Hrs ESR=33mOhms 20% +105C Can 64In Stock
8 000Expected 22/01/2027
Min.: 1
Mult.: 1
: 2 000

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 150uF 750uA Life5000Hrs ESR=22mOhms 20% +105C Can 332In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 150 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 864uA Life5000Hrs ESR=22mOhms 20% +105C Can 636In Stock
Min.: 1
Mult.: 1
: 950

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 0.022 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26uA Life5000Hrs ESR=11mOhms 20% +105C Can 585In Stock
Min.: 1
Mult.: 1
: 950

Radial 1 mF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 82uF 1.033mA Life5000Hrs ESR=33mOhms 20% +105C Can 11In Stock
Min.: 1
Mult.: 1
: 950

Radial 82 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=12mOhms 20% +105C Can 82In Stock
9 500Expected 19/11/2026
Min.: 1
Mult.: 1
: 950

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 0.012 Ohms 13 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 330uF 2.31mA Life5000Hrs ESR=33mOhms 20% +105C Can 84In Stock
Min.: 1
Mult.: 1
: 600

Radial 330 uF 20 % 35 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 220uF 2.772mA Life5000Hrs ESR=22mOhms 20% +105C Can 3In Stock
3 000On Order
Min.: 1
Mult.: 1
: 600

Radial 220 uF 20 % 63 VDC - 55 C + 105 C 0.022 Ohms 15 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 358In Stock
12 000Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 1 369In Stock
2 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% STD 10000h AEC-Q200 1 450In Stock
Min.: 1
Mult.: 1
: 500

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200 394In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200 1 679In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 10000h AEC-Q200 254In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 10000h AEC-Q200 1 215In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 10000h AEC-Q200 851In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200 66In Stock
2 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 000

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% STD 4000h AEC-Q200 1 226In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% STD 4000h AEC-Q200 583In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

Radial 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 4000h AEC-Q200 858In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack