Radial Aluminium Organic Polymer Capacitors

Results: 2 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 180uF 20% ESR=20mOhms 51In Stock
Min.: 1
Mult.: 1
: 600

180 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.9 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 220uF 20% ESR=20mOhms 705In Stock
Min.: 1
Mult.: 1
: 600

220 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 330uF 20% ESR=20mOhms 565In Stock
Min.: 1
Mult.: 1
: 600

330 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 22uF 20% ESR=40mOhms 504In Stock
1 500Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 500

22 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 33uF 20% ESR=30mOhms 756In Stock
800Expected 21/08/2026
Min.: 1
Mult.: 1
: 800

33 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 56uF 20% ESR=25mOhms 771In Stock
Min.: 1
Mult.: 1
: 800

56 uF 35 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.89 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 82uF 20% ESR=25mOhms 528In Stock
Min.: 1
Mult.: 1
: 600

82 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 100uF 20% ESR=25mOhms 1 113In Stock
Min.: 1
Mult.: 1
: 600

100 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 150uF 20% ESR=25mOhms 782In Stock
Min.: 1
Mult.: 1
: 600

150 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 10uF 20% ESR=45mOhms 950In Stock
Min.: 1
Mult.: 1
: 800

10 uF 50 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 22uF 20% ESR=40mOhms 578In Stock
Min.: 1
Mult.: 1
: 800

22 uF 50 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 47uF 20% ESR=35mOhms 177In Stock
Min.: 1
Mult.: 1
: 600

47 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 10uF 20% ESR=55mOhms 547In Stock
Min.: 1
Mult.: 1
: 800

10 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.4 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 47uF 20% ESR=50mOhms 231In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.6 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 390uF 20% ESR=9mOhms 672In Stock
Min.: 1
Mult.: 1
: 800

390 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 680uF 20% ESR=9mOhms 882In Stock
Min.: 1
Mult.: 1
: 800

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1500uF 20% ESR=9mOhms 588In Stock
Min.: 1
Mult.: 1
: 600

1.5 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 2.1 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 220uF 20% ESR=10mOhms 409In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.771 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 470uF 20% ESR=10mOhms 594In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.929 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 470uF 20% ESR=7mOhms 663In Stock
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 560uF 20% ESR=7mOhms 786In Stock
Min.: 1
Mult.: 1
: 800

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 820uF 20% ESR=7mOhms 762In Stock
Min.: 1
Mult.: 1
: 800

820 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 20% ESR=7mOhms 383In Stock
Min.: 1
Mult.: 1
: 600

1 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H6.3V 1500uF 20% ESR=7mOhms 442In Stock
Min.: 1
Mult.: 1
: 600

1.5 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H6.3V 2000uF 20% ESR=7mOhms 1 189In Stock
Min.: 1
Mult.: 1
: 600

2 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack