Radial Aluminium Organic Polymer Capacitors

Results: 2 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 20Vol 150uF RAD 5KHr ESR=20 mOhms 212In Stock
Min.: 1
Mult.: 1

150 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.42 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF RAD 5KHr ESR=15 mOhms 655In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.82 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=15 mOhms 1 671In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 5KHr ESR=14 mOhms 120In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 5KHr ESR=15 mOhms 1 934In Stock
Min.: 1
Mult.: 1

560 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.82 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=14 mOhms 14In Stock
Min.: 1
Mult.: 1
Max.: 1 000

820 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 820uF RAD 5KHr ESR=14 mOhms 76In Stock
5 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 1 000

820 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.82 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF RAD 5KHr ESR=12 mOhms 1 374In Stock
2 500Expected 22/03/2027
Min.: 1
Mult.: 1

1 mF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 5KHr ESR=13 mOhms 914In Stock
Min.: 1
Mult.: 1

1.5 mF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1500uF RAD 5KHr ESR=13 mOhms 929In Stock
5 000On Order
Min.: 1
Mult.: 1

1.5 mF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.1 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 270uF RAD 5KHr ESR=15 mOhms 321In Stock
2 500Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 500

270 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.85 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms 1 375In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 2 406In Stock
9 000Expected 06/10/2026
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 70 mOhms 750 mA - 55 C + 105 C 5 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 220uF RAD 5KHr ESR=20 mOhms 3 140In Stock
Min.: 1
Mult.: 1

220 uF 4 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 5 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms 1 000In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.5 A - 55 C + 105 C 5 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 100uF RAD 5KHr ESR=16 mOhms 2 410In Stock
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 2 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 150uF RAD 5KHr ESR=16 mOhms 2 039In Stock
Min.: 1
Mult.: 1

150 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 180uF RAD 5KHr ESR=16 mOhms 1 509In Stock
Min.: 1
Mult.: 1

180 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 22uF RAD 5KHr ESR=50 mOhms 7 574In Stock
8 000Expected 18/12/2026
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 50 mOhms 2 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 270uF RAD 5KHr ESR=18 mOhms 3 752In Stock
Min.: 1
Mult.: 1

270 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 2 792In Stock
Min.: 1
Mult.: 1

33 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 330uF RAD 5KHr ESR=18 mOhms 998In Stock
Min.: 1
Mult.: 1

330 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 390uF RAD 5KHr ESR=16 mOhms 1 671In Stock
Min.: 1
Mult.: 1

390 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF RAD 5KHr ESR=18 mOhms 3 958In Stock
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1200uF RAD 5KHr ESR=14 mOhms 306In Stock
Min.: 1
Mult.: 1

1.2 mF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.5 A - 55 C + 105 C 8 mm Can A758 Bulk