Radial Aluminium Organic Polymer Capacitors

Results: 2 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF RAD 5KHr ESR=14 mOhms 4 014In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.55 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 5KHr ESR=14 mOhms 5 123In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 5KHr ESR=14 mOhms 1 261In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 680uF RAD 5KHr ESR=16 mOhms 3 225In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 5KHr ESR=14 mOhms 450In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.1 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=15 mOhms 1 132In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 820uF RAD 5KHr ESR=15 mOhms 1 491In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms 5 219In Stock
Min.: 1
Mult.: 1
Max.: 1 000

820 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 680uF RAD 5KHr ESR=8 mOhms 4 912In Stock
Min.: 1
Mult.: 1

680 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.65 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms 3 255In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms 3 327In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 105 mOhms 380 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms 3 343In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 90 mOhms 340 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF RAD 2KHr ESR=80 mOhms 525In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 600 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms 1 829In Stock
Min.: 1
Mult.: 1

33 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 75 mOhms 690 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 1 401In Stock
25 000On Order
Min.: 1
Mult.: 1
Max.: 2 000

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.903 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=18 mOhms 1 622In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.791 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms 235In Stock
8 000Expected 13/11/2026
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=18 mOhms 4 311In Stock
Min.: 1
Mult.: 1

330 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.56 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF RAD 2KHr ESR=54 mOhms 165In Stock
2 500Expected 09/02/2027
Min.: 1
Mult.: 1
Max.: 1 000

22 uF 63 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 54 mOhms 1.175 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms 3 675In Stock
5 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 500

180 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 125 C 8 mm Can A759 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms 1 418In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.05 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=13 mOhms 30In Stock
5 000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 1 000

1 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.1 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms 116In Stock
Min.: 1
Mult.: 1

15 uF 100 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 52 mOhms 1.85 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=15 mOhms 1 293In Stock
5 000Expected 16/02/2027
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.56 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=25 mOhms 2 345In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.56 A - 55 C + 125 C 8 mm Can A759 Bulk