Radial Aluminium Organic Polymer Capacitors

Results: 2 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 663In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1800uF 20% N/SQ 2000 hrs 1 162In Stock
Min.: 1
Mult.: 1
: 1 200

1800 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 40mOhm 8x12mm OS-CON 32In Stock
200Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 200

15 uF 100 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.35 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x13mm OS-CON 359In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Cutting 140In Stock
Min.: 1
Mult.: 1
Max.: 200

22 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Cutting 195In Stock
Min.: 1
Mult.: 1
Max.: 200

6.8 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 45In Stock
400Expected 01/07/2027
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 774In Stock
Min.: 1
Mult.: 1
Max.: 500

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 377In Stock
Min.: 1
Mult.: 1
: 1 000

270 uF 10 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON 55In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.17 A - 55 C + 125 C 10 mm Can SEQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 560uf 10x13mm 83In Stock
Min.: 1
Mult.: 1

560 uF 10 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 56uf 6.3x6mm 134In Stock
Min.: 1
Mult.: 1

56 uF 10 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hour 20 % 45 mOhms 537 mA - 55 C + 125 C 6.3 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON TH type 130In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON TH type 123In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 127In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

150 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 43In Stock
Min.: 1
Mult.: 1
Max.: 200

180 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 20 mOhms 3.64 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 1 847In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 16 mOhms 4.72 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm 353In Stock
Min.: 1
Mult.: 1

82 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.12 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 944In Stock
15 500On Order
Min.: 1
Mult.: 1
Max.: 500

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 226In Stock
7 000On Order
Min.: 1
Mult.: 1
Max.: 500

100 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 2 832In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

100 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 288In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 10mohm 109In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 23In Stock
1 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 000

220 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape