Radial Aluminium Organic Polymer Capacitors

Results: 2 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 33uF 35mOhms SMD 8x7mm 8In Stock
1 000Expected 02/11/2026
Min.: 1
Mult.: 1

33 uF 50 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms THT 702In Stock
600Expected 22/07/2027
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.03 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Cutting 60In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Taping 102In Stock
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Cutting 71In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Taping 61In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

18 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x12mm OS-CON 418In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 2.95 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 8In Stock
Min.: 1
Mult.: 1
Max.: 200

39 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT 141In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 930 mA - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% THT 1030mA Halogen Free 28In Stock
Min.: 1
Mult.: 1

68 uF 63 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.28 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm 17In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 67In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm 345In Stock
Min.: 1
Mult.: 1
Max.: 500

82 uF 6.3 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 39In Stock
600On Order
Min.: 1
Mult.: 1

1.5 mF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 14In Stock
500On Order
Min.: 1
Mult.: 1
: 500

1.5 mF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 549In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.98 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 1 072In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

220 uF 6.3 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.98 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 804In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 56In Stock
1 500On Order
Min.: 1
Mult.: 1
: 1 500

470 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 856In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 282In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Leaded 94In Stock
Min.: 1
Mult.: 1

82 uF 72 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 980 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Cutting 180In Stock
Min.: 1
Mult.: 1
Max.: 200

12 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 780mA Halogen Free 71In Stock
Min.: 1
Mult.: 1

27 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.49 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT 70In Stock
200Expected 10/09/2026
Min.: 1
Mult.: 1

56 uF 80 VDC Radial 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 980 mA - 55 C + 105 C 8 mm Can SXE Bulk