Radial Aluminium Organic Polymer Capacitors

Results: 2 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 63V AEC-Q200 2 434In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 2 358In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 2.2 A - 55 C + 135 C 10 mm HSE AEC-Q200
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 330uF RAD 2KHr ESR=7 mOhms 7 438In Stock
Min.: 1
Mult.: 1

330 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF RAD 2KHr ESR=7 mOhms 3 259In Stock
Min.: 1
Mult.: 1

1.2 mF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 5KHr ESR=13 mOhms 277In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 180uF RAD 5KHr ESR=18 mOhms 3 678In Stock
Min.: 1
Mult.: 1

180 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.5 A - 55 C + 105 C 5 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 270uF RAD 5KHr ESR=20 mOhms 3 966In Stock
Min.: 1
Mult.: 1

270 uF 4 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 5 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 180uF RAD 5KHr ESR=16 mOhms 1 509In Stock
Min.: 1
Mult.: 1

180 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 330uF RAD 5KHr ESR=18 mOhms 3 624In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 390uF RAD 5KHr ESR=18 mOhms 962In Stock
Min.: 1
Mult.: 1

390 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 5KHr ESR=16 mOhms 467In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1000uF RAD 5KHr ESR=15 mOhms 1 778In Stock
Min.: 1
Mult.: 1

1 mF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF RAD 5KHr ESR=14 mOhms 490In Stock
4 500On Order
Min.: 1
Mult.: 1
Max.: 1 000

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 150uF RAD 2KHr ESR=25 mOhms 1 626In Stock
Min.: 1
Mult.: 1

150 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.15 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=22 mOhms 37In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.1 A - 55 C + 125 C 10 mm Can A759 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 820uF 20% AEC-Q200 462In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 4 Volts 20% AEC-Q200 402In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 300In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 10V 20% AEC-Q200 945In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 10 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150uF 10V 20% AEC-Q200 1 235In Stock
Min.: 1
Mult.: 1
: 2 000

150 uF 10 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10volts 270uF AEC-Q200 1 985In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 10V 20% 105o AEC-Q200 1 663In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 10 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 470uF 10V 20% AEC-Q200 506In Stock
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% AEC-Q200 438In Stock
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 10V 20% 105o AEC-Q200 573In Stock
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack