Radial Aluminium Organic Polymer Capacitors

Results: 2 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 470uF 10V 20% AEC-Q200 506In Stock
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% AEC-Q200 438In Stock
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 10V 20% 105o AEC-Q200 573In Stock
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% AEC-Q200 2 019In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16V 20% AEC-Q200 493In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 120uF 20V 20% 105o AEC-Q200 493In Stock
Min.: 1
Mult.: 1
: 500

120 uF 20 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.8 A - 55 C + 105 C 10 mm 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10uF 25V 20% AEC-Q200 987In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 47uF 25V 20% AEC-Q200 494In Stock
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 834In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 984In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 704In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 733In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 134In Stock
4 000Expected 28/08/2026
Min.: 1
Mult.: 1

100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 790In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 970In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 1 071In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 120uF 50V 20% tol POLYMER 768In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC 605In Stock
800Expected 04/01/2027
Min.: 1
Mult.: 1

180 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.55 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 35V 20% POLYMER/IC 806In Stock
4 000Expected 29/12/2026
Min.: 1
Mult.: 1

220 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hour 20 % 26 mOhms 2.95 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 35V 20% 664In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hour 20 % 24 mOhms 3.4 A - 55 C + 125 C 10 mm Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 132In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 1000uF AEC-Q200 119In Stock
Min.: 1
Mult.: 1

1 mF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.64 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 4V 20% AEC-Q200 363In Stock
Min.: 1
Mult.: 1
: 500

1 mF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.64 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 4 Volts 20% AEC-Q200 473In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 4V 20% AEC-Q200 891In Stock
Min.: 1
Mult.: 1
: 500

820 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack