A768 Series Aluminium Organic Polymer Capacitors

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms 2 062In Stock
11 200On Order
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 2 342In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 15In Stock
4 800On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 56uF SMD 2KHr ESR=34 mOhms 3 347In Stock
12 000Expected 23/02/2027
Min.: 1
Mult.: 1
: 400

56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 34 mOhms 1.8 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms 1 238In Stock
2 400Expected 02/02/2027
Min.: 1
Mult.: 1
: 400

560 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 2 000In Stock
Min.: 1
Mult.: 1
: 400

560 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 9In Stock
2 400Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

560 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms 20In Stock
2 400Expected 08/01/2027
Min.: 1
Mult.: 1
Max.: 800
: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.6 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=48 mOhms
28 873On Order
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 1.1 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 220uF SMD 2KHr ESR=29 mOhms
11 980Expected 02/02/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

220 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 1.6 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24 mOhms
4 800Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

220 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms
14 790On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

270 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200
8 708On Order
Min.: 1
Mult.: 1
: 400

270 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200
4 799On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200
4 000On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200
10 000On Order
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=20 mOhms AECQ200
4 244Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

82 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.9 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=48mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

18 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 1.1 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=48mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 1.1 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 25Volt 56uF SMD 2KHr ESR=40mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.2 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 20Vol 180uF SMD 2KHr ESR=29 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

180 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 1.6 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

22 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 54 mOhms 1.175 A - 55 C + 125 C 6.7 mm 8 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

27 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 54 mOhms 1.175 A - 55 C + 125 C 6.7 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

33 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.3 A - 55 C + 125 C 6.7 mm 8 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

39 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.3 A - 55 C + 125 C 6.7 mm 8 mm Can A768 AEC-Q200 Reel