T598 Series Tantalum Capacitors - Polymer

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 600In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 147In Stock
67 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 452In Stock
500Expected 04/05/2027
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 708In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 80 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 470uF 2912 20% ESR=25mOhms AEC-Q200 671In Stock
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 93In Stock
5 000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 20% ESR=25mOhms AEC-Q200 432In Stock
1 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 761In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200 174In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 191In Stock
500Expected 11/05/2027
Min.: 1
Mult.: 1
: 500

10 uF 63 VDC SMD/SMT 20 % 2917 90 mOhms 63 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=45mOhms AEC-Q200 984In Stock
Min.: 1
Mult.: 1
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms AEC-Q200 1In Stock
1 000Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200
5 374On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

15 uF 75 VDC SMD/SMT 20 % 2917 75 mOhms 112.5 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms AEC-Q200
6 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms AEC-Q200
6 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms AEC-Q200
6 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms AEC-Q200
6 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 20% ESR=90mOhms AEC-Q200
3 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200
7 395On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200
6 332On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% AEC-Q200
2 000Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

220 uF 2.68 VDC, 4 VDC SMD/SMT 20 % 2815 12 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 734320 9mOhms 20% AEC-Q200
2 000Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% AEC-Q200
2 000Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200
4 988On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

10 uF 75 VDC SMD/SMT 20 % 2917 90 mOhms 75 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200
4 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 700 kOhms 164.5 mA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel