Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm 1 141In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1 238In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 1 158In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 859In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 379In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 ESR=40Ohms Blk Resin 558In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 25 VDC + 125 C 40 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 740In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1 827In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 1 378In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 2 117In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 2 447In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms 17 986In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 1 319In Stock
1 000Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm 13 386In Stock
18 000Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 4 074In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm 375In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1 mF 20 % 4 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin 1 094In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 10 306In Stock
Min.: 1
Mult.: 1
: 10 800

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 8 mm (0.315 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2 755In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2 837In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 4 081In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2 634In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3 248In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% EE Case 55 Max. ESR 675In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=12 mOhms 2 209In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel