A768 Series Aluminium Organic Polymer Capacitors

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 40Vol 150uF SMD 2KHr ESR=25mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

150 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.95 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

220 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 390uF SMD 2KHr ESR=17mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

390 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.4 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

390 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 2.325 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=31mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 400
: 400

47 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.8 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 2.5 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.8 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF SMD 2KHr ESR=17mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 400
: 400

100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.15 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 400
: 400

120 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.15 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 400
: 400

150 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.15 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 400
Mult.: 400
: 400

82 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel