Radial Aluminium Organic Polymer Capacitors

Results: 2 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 2 635In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 40 C + 125 C 8 mm Can PZH AEC-Q200
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 68uF 20% THT Radial -55/+125C 1 272In Stock
Min.: 1
Mult.: 1
: 1 500

68 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.38 A - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 4000h AEC-Q200 1 974In Stock
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% LG/Hi Rip AEC-Q200 1 803In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZK-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% L/S=5mm AEC-Q200 1 486In Stock
Min.: 1
Mult.: 1
: 500

120 uF 63 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 3 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 801In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 3 072In Stock
Min.: 1
Mult.: 1
: 1 500

39 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 50 mOhms 1.62 A - 55 C + 105 C 6.3 mm Can SEP Reel, Cut Tape

Panasonic Industry Aluminium Organic Polymer Capacitors 20v 100uf 8x12mm 2 189In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 24 mOhms 1.05 A - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm 3 418In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

560 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
Min.: 1
Mult.: 1
: 500

82 uF 72 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 980 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXE Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x13mm OS-CON 1 000In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 100 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 662In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 2.4 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 441In Stock
Min.: 1
Mult.: 1

22 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.6 A - 40 C + 125 C 8 mm Can PZE AEC-Q200
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 12uF 160V 20% 2 547In Stock
Min.: 1
Mult.: 1

12 uF 160 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 130 mOhms 960 mA - 55 C + 125 C 10 mm Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4 284In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 1 010In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 17 mOhms 3 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 1 878In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4 114In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% 2 156In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% 5 955In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 47UF 50V 20% 5 822In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.7 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 2 503In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 5 536In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 4.3 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1 378In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can RNS Bulk