1068 Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can 2 672In Stock
Cut Tape
1,26 €
0,869 €
0,641 €
Reel
0,535 €
Min.: 1
Mult.: 1
: 500
680 uF 16 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.02 Ohms 4.15 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can 1 173In Stock
1,25 €
0,628 €
0,568 €
Reel
0,458 €
0,457 €
Min.: 1
Mult.: 1
: 600
680 uF 16 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 5.1 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 68uF 680uA Life5000Hrs ESR=33mOhms 20% +105C Can 1 784In Stock
0,955 €
0,654 €
0,476 €
0,395 €
0,336 €
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.033 Ohms 1.9 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack