470 uF Aluminium Organic Polymer Capacitors

Results: 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4 504In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1 934In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.7 A - 55 C + 105 C 2.1 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 9 023In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2volts 5 200In Stock
Min.: 1
Mult.: 1
: 3 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 3KHr ESR=9 mOhms 2 205In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 5.5 A - 55 C + 105 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 3 998In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 85 C 2.8 mm Molded SY Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 7 372In Stock
Min.: 1
Mult.: 1
Max.: 200

470 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can SEPC Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 3.4A 940uA Life2000Hrs ESR=22mOhms 20% +105C Can 663In Stock
Min.: 1
Mult.: 1
: 600

470 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 3.4 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2.8A 2.35mA Life2000Hrs ESR=30mOhms 20% +105C Can 80In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.8 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 3.6A 592uA Life2000Hrs ESR=13mOhms 20% +105C Can 464In Stock
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.013 Ohms 3.6 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 3.5A 940uA Life2000Hrs ESR=27mOhms 20% +105C Can 167In Stock
Min.: 1
Mult.: 1
: 800

470 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=5 mOhms 501In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.7 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 470uF 20% ESR=9mOhms 980In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms 5 779In Stock
8 000Expected 02/02/2027
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms 4 585In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 2.5 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 470uF 20% ESR=11mOhms 1 626In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 10.3 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors Surface Mount Solid Polymer Aluminum Capacitors 5 478In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.95 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1 740In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 8.26 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 470uF ESR=12mOhms Hybrid AEC-Q200 4 299In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 12 mOhms 5.05 A - 55 C + 135 C 10 mm Can A786 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 470uF ESR=12mOhms Hybrid AEC-Q200 Anti-Vib 4 760In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 12 mOhms 5.05 A - 55 C + 135 C 10 mm Can A786 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=9 mOhms 1 096In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.5 A - 55 C + 105 C 2.1 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF ESR=10mOhms Hybrid AEC-Q200 Anti-Vib 1 853In Stock
Min.: 1
Mult.: 1
: 250

470 uF 35 VDC SMD/SMT 16.7 mm (0.657 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.6 A - 55 C + 135 C 10 mm Can A786 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470UF 16V ESR=17 787In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 34 mOhms 2.4 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 334In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% 10x12.5mm 88In Stock
3 200Expected 30/11/2026
Min.: 1
Mult.: 1
470 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.6 A - 55 C + 125 C 10 mm Can PKV